Checking distributor stock and pricing after the page loads.
| Package/Case | TO-202-3 |
| Hold Current | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| RMS Current (Irms) | 6A |
| Series | Q4006 |
| RoHS | Compliant |