Fuse 0.25A 125V Very Fast Acting 2-Pin T/R
Littelfuse R251.250T1 technical specifications.
| Current Rating | 0.25A |
| Type | Subminiature |
| Voltage Rating | 125V |
| Acting | Very Fast |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 0.0106A²s |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Littelfuse R251.250T1 to view detailed technical specifications.
No datasheet is available for this part.