The R459.250 is a 125V 0.25A fuse with very fast acting characteristics. It features a solder pad termination style and is packaged in a surface mount device (SMD) format. The fuse operates over a temperature range of -55°C to 125°C. It is designed for use in general applications and is part of the Littelfuse family of circuit protection components.
Littelfuse R459.250 technical specifications.
| Current Rating | 0.25A |
| Type | Chip |
| Voltage Rating | 125V |
| Termination Style | Solder Pad |
| Acting | Very Fast |
| Package/Case | SMD |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 0.0106A²s |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Littelfuse R459.250 to view detailed technical specifications.
No datasheet is available for this part.