This Very Fast Acting SMD Fuse has a voltage rating of 125V and a current rating of 0.25A. It is designed for surface mount applications with a termination style of solder pad. The fuse operates within a temperature range of -55°C to 125°C. It is a chip-type fuse with 2 terminals.
Littelfuse R459.250UR technical specifications.
| Current Rating | 0.25A |
| Type | Chip |
| Voltage Rating | 125V |
| Termination Style | Solder Pad |
| Acting | Very Fast |
| Package/Case | SMD |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 0.0106A²s |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Littelfuse R459.250UR to view detailed technical specifications.
No datasheet is available for this part.