PTC Resettable Fuse 0.75A(hold) 1.3A(trip) 6VDC 40A 0.3W 0.4s 0.1Ohm Radial 6.9 X 3mm T/R
Littelfuse RLD06P075BFG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Placement | RADIAL |
| Manufacturer Series | RLD-USB |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8533.40.80.70 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse RLD06P075BFG to view detailed technical specifications.
No datasheet is available for this part.