PTC Resettable Fuse 1.35A(hold) 2.7A(trip) 16VDC 40A 0.8W 7.3s 0.04Ohm Radial 8.9 X 3mm Bulk
Littelfuse RLD16P135BFA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Placement | RADIAL |
| Manufacturer Series | RLD-USB |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8533.40.80.70 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse RLD16P135BFA to view detailed technical specifications.
No datasheet is available for this part.