Sidactor Bi 8V 100A QFN 5X6 8L Sidactor
Littelfuse SDP0080Q38B technical specifications.
| Package/Case | QFN |
| Clamping Voltage | 6V |
| Current Rating | 2.2A |
| Hold Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Series | SIDACtor® |
| RoHS | Compliant |
No datasheet is available for this part.