Littelfuse SE470 technical specifications.
| Package/Case | 1206 |
| Fail Short | No |
| Mount | Surface Mount |
| Number of Poles | 2 |
| Packaging | Tape and Reel |
| Series | SE |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SE470 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.