Silicon Controlled Rectifier, 12A I(T)RMS, 1000V V(DRM), 1000V V(RRM), 1 Element, TO-252, TO-252, 3 PIN
Littelfuse SK012D technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-252 |
| Pin Count | 4 |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | No |
| HTS Code | 8541.30.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse SK012D to view detailed technical specifications.
No datasheet is available for this part.