
Bidirectional TVS Diode, 33V DC Rated Voltage, 34.79V Minimum Breakdown Voltage, 53.3V Clamping Voltage, and 7.5A Peak Pulse Current. This surface mount component features a DO-214AC package, 400W Peak Pulse Power, and operates across a wide temperature range of -65°C to 150°C. It is RoHS compliant and lead-free, designed for single-channel protection.
Littelfuse SMAJ33C technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 53.3V |
| Diode Type | ZENER |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Length | 5.28mm |
| Min Breakdown Voltage | 34.79V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 7.5A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 33V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7.5A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 33V |
| RoHS Compliant | Yes |
| Series | SMAJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 33V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMAJ33C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
