
Bidirectional TVS Diode, DO-214AA package, offering 13V DC rated voltage and 13V reverse standoff voltage. Features a 21.5V clamping voltage and 13.64V minimum breakdown voltage. Handles a peak pulse power of 600W with a maximum surge current of 28A. Designed for surface mount applications with a temperature range of -65°C to 150°C.
Littelfuse SMBJ13C technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 21.5V |
| Diode Type | ZENER |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Length | 5.59mm |
| Min Breakdown Voltage | 13.64V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 28A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 13V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 28A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 13V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 13V |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMBJ13C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
