
Unidirectional TVS Diode, 28V DC Rated Voltage, 29.48V Minimum Breakdown Voltage, and 31.1V Reverse Breakdown Voltage. Features 45.4V Clamping Voltage, 600W Peak Pulse Power, and 13.3A Peak Pulse Current. Surface mountable in a DO-214AA package with a 5uA leakage current. Operates from -65°C to 150°C, is lead-free, and RoHS compliant.
Littelfuse SMBJ28 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 45.4V |
| Diode Type | ZENER |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 5.59mm |
| Min Breakdown Voltage | 29.48V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 13.3A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 28V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 13.3A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 31.1V |
| Reverse Standoff Voltage | 28V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 28V |
| Weight | 0.00328oz |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMBJ28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.