
Unidirectional Transient Voltage Suppressor (TVS) diode, 600W peak pulse power, 300V reverse standoff voltage, and 335V minimum breakdown voltage. Features a 486V clamping voltage, 1µA leakage current, and 1.3A peak pulse current. This silicon component is housed in a DO-214AA surface-mount package, operating from -65°C to 150°C. It offers 5W max power dissipation and is RoHS compliant.
Littelfuse SMBJ300A technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 486V |
| Diode Type | ZENER |
| Leakage Current | 1uA |
| Length | 5.59mm |
| Max Breakdown Voltage | 371V |
| Min Breakdown Voltage | 335V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 1.3A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 300V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.3A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 335V |
| Reverse Standoff Voltage | 300V |
| Reverse Voltage | 300V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 300V |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMBJ300A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
