The SMCJ180A-HR is a surface-mount transient voltage suppressor (TVS) diode from Littelfuse, featuring a clamping voltage of 29.2V and a maximum operating temperature of 150°C. It can withstand a maximum power dissipation of 1.5kW and a maximum surge current of 51.4A. The device is available in a tape and reel packaging with 500 pieces per quantity and is suitable for surface-mount technology (SMT) applications.
Checking distributor stock and pricing after the page loads.
| Clamping Voltage | 29.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Surge Current | 51.4A |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Unidirectional |
| Series | SMCJ-HR |
| Termination | SMD/SMT |
| Working Voltage | 18V |
| RoHS | Unconfirmed |