The SMCJ200CA-HRA from Littelfuse is a bidirectional transient voltage suppressor with a clamping voltage of 32.4V. It operates over a temperature range of -55°C to 150°C and can dissipate a maximum power of 1.5kW. The device is available in a surface mount package and is suitable for use in high-reliability applications.
Checking distributor stock and pricing after the page loads.
| Clamping Voltage | 32.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Surge Current | 46.3A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Bidirectional |
| Series | SMCJ-HRA |
| Termination | SMD/SMT |
| Working Voltage | 20V |
| RoHS | Unconfirmed |