T&r / Tvs 1.5KW 220V 5%UNI DO-214AB TR7 Rohs
Checking distributor stock and pricing after the page loads.
| Clamping Voltage | 35.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Surge Current | 42.3A |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Unidirectional |
| Series | SMCJ-HR |
| Termination | SMD/SMT |
| Working Voltage | 22V |
| RoHS | Unconfirmed |