The SPLV2.8-4BTG-T is a 4-channel unidirectional transient voltage suppression diode from Littelfuse. It features a capacitance of 2pF and a clamping voltage of 15V. The device is packaged in SOIC and is designed for surface mount applications. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The SPLV2.8-4BTG-T can handle a maximum surge current of 40A and has a peak pulse power rating of 600W.
Littelfuse SPLV2.8-4BTG-T technical specifications.
| Capacitance | 2pF |
| Package/Case | SOIC |
| Clamping Voltage | 15V |
| Height | 2.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 40A |
| Number of Channels | 4 |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Series | SPLV2.8-4 SPA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SPLV2.8-4BTG-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.