Industrial Relays Reverse Power Relay
Sign in to ask questions about the Littelfuse T2000.0020 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse T2000.0020 technical specifications.
| Coil Type | Non-Latching |
| Current Rating | 5A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Termination | Screw |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse T2000.0020 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.