Industrial Relays Overcurrent Earth Fault Relay
Sign in to ask questions about the Littelfuse T2800.0120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse T2800.0120 technical specifications.
| Coil Type | Non-Latching |
| Package Quantity | 1 |
| Packaging | Bulk |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse T2800.0120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.