
High-energy varistor designed for surge protection, featuring a 5000J energy rating and 70kA max surge current. This chassis mount component offers a 1.4kV AC voltage rating and 1.75kV DC rated voltage, with a clamping voltage of 3.6kV. Operating across a wide temperature range of -55°C to 85°C, it includes a 1.8nF capacitance and screw termination for secure connection. RoHS compliant and built with a metal package, this single-circuit varistor is suitable for demanding applications.
Littelfuse V142BB60 technical specifications.
| Capacitance | 1.8nF |
| Package/Case | Metal |
| Clamping Voltage | 3.6kV |
| Energy | 5000J |
| Lead Free | Contains Lead |
| Lead Pitch | 40mm |
| Length | 100mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 70kA |
| Max Varistor Voltage | 2.53kV |
| Min Varistor Voltage | 2.07kV |
| Max Voltage Rating (AC) | 1.4kV |
| Max Voltage Rating (DC) | 1.75kV |
| Mount | Surface Mount, Chassis Mount |
| Number of Circuits | 1 |
| Package Quantity | 4 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BB |
| Termination | Screw |
| Varistor Voltage | 2.3kV |
| Voltage Rating (AC) | 1.4kV |
| DC Rated Voltage | 1.75kV |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V142BB60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.