The Littelfuse V150ZU1P is a metal oxide varistor with a voltage rating of 150V and a capacitance of 250pF. It has a diameter of 7mm and is available in a radial, through hole package. The varistor operates within a temperature range of -55°C to 85°C and is RoHS compliant. It can withstand a maximum surge current of 1.2kA and has a maximum varistor voltage of 165V.
Littelfuse V150ZU1P technical specifications.
| Capacitance | 250pF |
| Clamping Voltage | 250V |
| Diameter | 7mm |
| Energy | 8J |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 165V |
| Min Varistor Voltage | 135V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZU |
| Termination | Radial |
| Varistor Voltage | 150V |
| Voltage Rating (AC) | 95V |
| DC Rated Voltage | 127V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V150ZU1P to view detailed technical specifications.
No datasheet is available for this part.