
The Littelfuse V150ZU1PX2855 is a 150V metal oxide varistor with an energy rating of 8J. It is designed for overvoltage and ESD protection in electronic circuits. The varistor is packaged in a radial configuration and is suitable for through hole mounting. It operates within a temperature range of -55°C to 85°C and is compliant with RoHS regulations.
Littelfuse V150ZU1PX2855 technical specifications.
| Package/Case | Radial |
| Energy | 8J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 165V |
| Min Varistor Voltage | 135V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZU |
| Varistor Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V150ZU1PX2855 to view detailed technical specifications.
No datasheet is available for this part.