High-energy varistor designed for circuit protection. Features a 2.7kV varistor voltage and 1.7kV AC voltage rating, with a 2.15kV DC rated voltage. Offers a 6000J energy rating and 70kA maximum surge current capability. Chassis mountable with screw termination and a 46.39mm lead pitch. Operates across a wide temperature range from -55°C to 85°C.
Littelfuse V172BB60 technical specifications.
| Capacitance | 1.5nF |
| Package/Case | Metal |
| Clamping Current | 200A |
| Clamping Voltage | 4.3kV |
| Depth | 44.5mm |
| Energy | 6000J |
| Lead Free | Contains Lead |
| Lead Pitch | 46.39mm |
| Lead/Base Style | Screw |
| Length | 100mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 70kA |
| Max Varistor Voltage | 3.03kV |
| Min Varistor Voltage | 2.5kV |
| Max Voltage Rating (AC) | 1.7kV |
| Max Voltage Rating (DC) | 2.15kV |
| Mount | Surface Mount, Chassis Mount, Bolt |
| Number of Circuits | 1 |
| Operating Supply Voltage | 2.7kV |
| Package Quantity | 4 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BB |
| Termination | Screw |
| Varistor Voltage | 2.7kV |
| Voltage Rating (AC) | 1.7kV |
| DC Rated Voltage | 2.15kV |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V172BB60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.