
The Littelfuse V18ZS05PX2855 is a single-circuit metal oxide varistor with a varistor voltage of 18V. It features a radial leaded package and is designed for overvoltage and ESD protection. The device can withstand a maximum surge current of 100A and has a varistor voltage range of 16.2V to 19.8V. The varistor is RoHS compliant and available in a tape and reel packaging with 1000 units per package. It is suitable for use in circuit protection applications.
Littelfuse V18ZS05PX2855 technical specifications.
| Package/Case | Radial |
| Energy | 0.17J |
| Max Surge Current | 100A |
| Max Varistor Voltage | 19.8V |
| Min Varistor Voltage | 16.2V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZS |
| Varistor Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V18ZS05PX2855 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
