
The Littelfuse V18ZU1PX2855 is a 18V metal oxide varistor with a maximum surge current of 250A. It is available in a radial package, suitable for through hole mounting. The varistor voltage is 18V, with a minimum of 16.2V and a maximum of 19.8V. This component is RoHS compliant and available in quantities of 1000 per reel.
Littelfuse V18ZU1PX2855 technical specifications.
| Package/Case | Radial |
| Energy | 0.8J |
| Max Surge Current | 250A |
| Max Varistor Voltage | 19.8V |
| Min Varistor Voltage | 16.2V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZU |
| Varistor Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V18ZU1PX2855 to view detailed technical specifications.
No datasheet is available for this part.