
Bolt-down Metal Oxide Varistor (MOV) for circuit protection. Features a 3.3kV varistor voltage, 2kV AC and 2.5kV DC voltage rating, with a maximum clamping voltage of 5.2kV. Handles a maximum surge current of 70kA and energy rating of 7500J. Operating temperature range from -55°C to 85°C. Capacitance is 1.2nF.
Littelfuse V202BB60 technical specifications.
| Capacitance | 1.2nF |
| Package/Case | Metal |
| Clamping Current | 200A |
| Clamping Voltage | 5.2kV |
| Clamping Voltage-Max | 5.2kV |
| Depth | 44.5mm |
| Energy | 7500J |
| Lead Free | Lead Free |
| Lead Pitch | 46.39mm |
| Lead/Base Style | Screw |
| Length | 100mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 70kA |
| Max Surge Current | 70kA |
| Max Varistor Voltage | 3.63kV |
| Min Varistor Voltage | 2.97kV |
| Max Voltage Rating (AC) | 2kV |
| Max Voltage Rating (DC) | 2.5kV |
| Mount | Surface Mount, Chassis Mount, Bolt |
| Number of Circuits | 1 |
| Package Quantity | 4 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | BB |
| Termination | Screw |
| Varistor Voltage | 3.3kV |
| Voltage Rating | 2.5kV |
| Voltage Rating (AC) | 2kV |
| DC Rated Voltage | 2.5kV |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V202BB60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.