The V20E175PL3B7 is a metal oxide varistor from Littelfuse with a varistor voltage of 297V and maximum AC and DC voltage ratings of 175V and 225V, respectively. It features a capacitance of 0.0014uF and a clamping voltage of 455V with a maximum clamping current of 100mA. The varistor can handle a maximum surge current of 10A and operates within a temperature range of -55°C to 85°C. It is designed for through-hole mounting with a terminal pitch of 7.5mm.
Littelfuse V20E175PL3B7 technical specifications.
| Varistor Voltage | 297V |
| Max AC Voltage Rating | 175V |
| Max DC Voltage Rating | 225V |
| Capacitance | 0.0014uF |
| Clamping Voltage | 455V |
| Clamping Current | 100A |
| Maximum Surge Current | 10000A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Littelfuse V20E175PL3B7 to view detailed technical specifications.
No datasheet is available for this part.