
Fuse Miniature 10A 250V Slow Blow 2-Pin Cartridge Holder
Littelfuse V215010 technical specifications.
| Current Rating | 10A |
| Fuse Size | 5 x 20mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 4W |
| Max Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
No datasheet is available for this part.