Fuse Miniature 0.63A 250V Slow Blow 2-Pin Cartridge Holder Bulk
Littelfuse V218.630 technical specifications.
| Current Rating | 630mA |
| Fuse Size | 5 x 20mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.