Fuse Miniature 8A 250V Slow Blow 2-Pin Cartridge Holder
Littelfuse V218008 technical specifications.
| Current Rating | 8A |
| Fuse Size | 5 x 20mm |
| Max Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V218008 to view detailed technical specifications.
No datasheet is available for this part.
