
High-energy Metal Oxide Varistor (MOV) for circuit protection, featuring a 2.4kV AC / 3kV DC voltage rating and a maximum surge current of 70kA. This bolt-down MOV offers a clamping voltage of 6.2kV and a substantial energy absorption capability of 8600J. Designed for chassis or surface mounting with screw termination, it operates within a temperature range of -55°C to 85°C. The component has a capacitance of 1nF and a maximum varistor voltage of 4.29kV.
Littelfuse V242BB60 technical specifications.
| Capacitance | 1nF |
| Package/Case | Metal |
| Clamping Current | 200A |
| Clamping Voltage | 6.2kV |
| Depth | 44.5mm |
| Energy | 8600J |
| Lead Free | Contains Lead |
| Lead/Base Style | Screw |
| Length | 100mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 70kA |
| Max Varistor Voltage | 4.29kV |
| Min Varistor Voltage | 3.51kV |
| Max Voltage Rating (AC) | 2.4kV |
| Max Voltage Rating (DC) | 3kV |
| Mount | Surface Mount, Chassis Mount, Bolt |
| Number of Circuits | 1 |
| Operating Supply Voltage | 4.29kV |
| Package Quantity | 4 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | BB |
| Termination | Screw |
| Varistor Voltage | 4.29kV |
| Voltage Rating (AC) | 2.4kV |
| DC Rated Voltage | 3kV |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V242BB60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
