
The Littelfuse V24ZU50PX10 is a single-circuit metal oxide varistor with a varistor voltage of 23V and an energy rating of 100J. It is available in a radial package with a through-hole mount. The device is RoHS compliant and suitable for use in overvoltage and ESD protection applications. The varistor voltage is specified to be between 20.7V and 25.3V, and the maximum surge current is 2kA.
Littelfuse V24ZU50PX10 technical specifications.
| Package/Case | Radial |
| Energy | 100J |
| Max Surge Current | 2kA |
| Max Varistor Voltage | 25.3V |
| Min Varistor Voltage | 20.7V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZU |
| Varistor Voltage | 23V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V24ZU50PX10 to view detailed technical specifications.
No datasheet is available for this part.