Fuse Subminiature 0.375A 125V Fast 2-Pin Axial Through Hole Bulk
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Current Rating | 375mA |
| Fuse Size | 2.41 X 7.11mm |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS | Not Compliant |