
Varistor, 369V, 140J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
Littelfuse V275LA40BPX10 technical specifications.
| Capacitance | 900pF |
| Package/Case | Radial |
| Clamping Voltage | 680V |
| Diameter | 20mm |
| Energy | 140J |
| Lead Pitch | 8.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 453V |
| Min Varistor Voltage | 389V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LA |
| Termination | Radial |
| Varistor Voltage | 421V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 369V |
| Width | 23mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V275LA40BPX10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
