Var MOV 20VAC/26VDC 250A 36.5V Radial Automotive T/R
Littelfuse V33ZU1 technical specifications.
| Capacitance | 1.1nF |
| Clamping Voltage | 65V |
| Diameter | 7mm |
| Energy | 1.2J |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 250A |
| Max Varistor Voltage | 36.3V |
| Min Varistor Voltage | 29.7V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | ZU |
| Termination | Radial |
| Varistor Voltage | 33V |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 26V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V33ZU1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
