
The V36ZS80PX2855 is a 36V metal oxide varistor from Littelfuse, packaged in a radial configuration for through hole mounting. It has an energy rating of 160J and a maximum surge current of 2kA. The varistor voltage is specified at 36V, with a minimum of 32.4V and a maximum of 39.6V. This device is RoHS compliant and available in tape and reel packaging with a quantity of 500 per package.
Littelfuse V36ZS80PX2855 technical specifications.
| Package/Case | Radial |
| Energy | 160J |
| Max Surge Current | 2kA |
| Max Varistor Voltage | 39.6V |
| Min Varistor Voltage | 32.4V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZS |
| Varistor Voltage | 36V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V36ZS80PX2855 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
