
The V39ZU05P is a metal oxide varistor from Littelfuse, suitable for overvoltage and ESD protection. It has a maximum operating temperature range of -55°C to 85°C and is available in a radial package with a through-hole mount. The varistor voltage is rated at 39V, with a minimum of 35.1V and a maximum of 42.9V. It can handle a maximum surge current of 100A and has an energy rating of 0.3J. The device is RoHS compliant and available in a tape and reel packaging with 1000 pieces per package.
Littelfuse V39ZU05P technical specifications.
| Package/Case | Radial |
| Energy | 0.3J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Max Varistor Voltage | 42.9V |
| Min Varistor Voltage | 35.1V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZU |
| Varistor Voltage | 39V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V39ZU05P to view detailed technical specifications.
No datasheet is available for this part.