
Radial leaded varistor for through-hole mounting, featuring a 385V DC voltage rating and 300V AC voltage rating. Offers 12 Joules of energy absorption with a clamping voltage of 775V at 5A. This component has a capacitance of 35pF and operates across a temperature range of -55°C to 85°C. It is halogen-free and RoHS compliant.
Littelfuse V470ZA05P technical specifications.
| Capacitance | 35pF |
| Package/Case | Radial |
| Clamping Current | 5A |
| Clamping Voltage | 775V |
| Clamping Voltage-Max | 775V |
| Current Rating | 5A |
| Depth | 5.6mm |
| Diameter | 5mm |
| Energy | 12J |
| Lead Free | Lead Free |
| Lead Pitch | 6mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 400A |
| Max Surge Current | 400A |
| Max Varistor Voltage | 517V |
| Min Varistor Voltage | 423V |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 385V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ZA |
| Termination | Radial |
| Varistor Voltage | 517V |
| Voltage Rating | 385V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 385V |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V470ZA05P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.