
The V470ZU05PX2855 is a 470V metal oxide varistor from Littelfuse, packaged in a radial configuration for through hole mounting. It has a maximum surge current of 400A and an energy rating of 12J. This varistor is designed for overvoltage and ESD protection in electronic circuits. It is available in quantities of 1000 per reel and is compliant with RoHS regulations.
Littelfuse V470ZU05PX2855 technical specifications.
| Package/Case | Radial |
| Energy | 12J |
| Max Surge Current | 400A |
| Max Varistor Voltage | 517V |
| Min Varistor Voltage | 423V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZU |
| Varistor Voltage | 470V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V470ZU05PX2855 to view detailed technical specifications.
No datasheet is available for this part.
