This 47V varistor from Littelfuse is available in a radial package, suitable for through hole mounting. It has a maximum surge current of 500A and an energy rating of 4.5J. The varistor voltage is specified at 47V, with a minimum of 42.3V and a maximum of 51.7V. The device is RoHS compliant and packaged in quantities of 500 on tape and reel.
Littelfuse V47ZU3P technical specifications.
| Package/Case | Radial |
| Energy | 4.5J |
| Max Surge Current | 500A |
| Max Varistor Voltage | 51.7V |
| Min Varistor Voltage | 42.3V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZU |
| Varistor Voltage | 47V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V47ZU3P to view detailed technical specifications.
No datasheet is available for this part.