
The Littelfuse V56ZU05PX2855 is a 56V metal oxide varistor with an energy rating of 0.5J and a maximum surge current of 100A. It is designed for through hole mounting and operates within a temperature range of -55°C to 85°C. This varistor is compliant with RoHS regulations and is available in a radial package with a quantity of 1000 per reel.
Littelfuse V56ZU05PX2855 technical specifications.
| Package/Case | Radial |
| Energy | 0.5J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Max Varistor Voltage | 61.6V |
| Min Varistor Voltage | 50.4V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZU |
| Varistor Voltage | 56V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V56ZU05PX2855 to view detailed technical specifications.
No datasheet is available for this part.