
Littelfuse V620ZS05PX2855 technical specifications.
| Package/Case | Radial |
| Energy | 13J |
| Max Surge Current | 400A |
| Max Varistor Voltage | 682V |
| Min Varistor Voltage | 558V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZS |
| Varistor Voltage | 620V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V620ZS05PX2855 to view detailed technical specifications.
No datasheet is available for this part.
