
The Littelfuse V68ZU2PX2855 is a 68V metal oxide varistor with 3J energy absorption. It is designed for use in overvoltage and ESD protection applications. The varistor has a maximum operating temperature of 85°C and a minimum operating temperature of −55°C. It is available in a radial package with a through hole mount. The device is RoHS compliant and available in quantities of 1000 per reel.
Littelfuse V68ZU2PX2855 technical specifications.
| Package/Case | Radial |
| Energy | 3J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 250A |
| Max Varistor Voltage | 74.8V |
| Min Varistor Voltage | 61.2V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZU |
| Varistor Voltage | 68V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V68ZU2PX2855 to view detailed technical specifications.
No datasheet is available for this part.
