
The Littelfuse V750ZU05P is a single-circuit metal oxide varistor with a varistor voltage of 750V, operating within a min-max voltage range of 675V to 825V. It features a radial package with a through-hole mount, suitable for applications requiring energy absorption up to 17J and surge current up to 400A. The varistor is available in a tape and reel packaging with 1000 units per package, compliant with RoHS regulations.
Littelfuse V750ZU05P technical specifications.
| Package/Case | Radial |
| Energy | 17J |
| Max Surge Current | 400A |
| Max Varistor Voltage | 825V |
| Min Varistor Voltage | 675V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZU |
| Varistor Voltage | 750V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V750ZU05P to view detailed technical specifications.
No datasheet is available for this part.
