The Littelfuse V8ZS2PX2855 is a single-circuit metal oxide varistor with a varistor voltage of 8.5V and a maximum surge current of 250A. It is available in a radial package with a package quantity of 500 units per reel. The varistor is RoHS compliant and suitable for use in overvoltage and ESD protection applications. The device is designed to absorb energy up to 0.8J and is suitable for use in through-hole mount applications.
Littelfuse V8ZS2PX2855 technical specifications.
| Package/Case | Radial |
| Energy | 0.8J |
| Max Surge Current | 250A |
| Max Varistor Voltage | 11V |
| Min Varistor Voltage | 6V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZS |
| Varistor Voltage | 8.5V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V8ZS2PX2855 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
