
The V8ZU2P is a radial SIDAC from Littelfuse with a varistor voltage of 8.5V and a maximum surge current of 250A. It is available in a package quantity of 500 and is packaged in tape and reel. The device is RoHS compliant and has a series designation of ZU. It is suitable for use in applications where a high surge current is required.
Littelfuse V8ZU2P technical specifications.
| Package/Case | Radial |
| Energy | 0.8J |
| Max Surge Current | 250A |
| Max Varistor Voltage | 11V |
| Min Varistor Voltage | 6V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZU |
| Varistor Voltage | 8.5V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V8ZU2P to view detailed technical specifications.
No datasheet is available for this part.
