Gp Vs Trigger Tube 600V Axial T&rgdt
Checking distributor stock and pricing after the page loads.
| Capacitance | 2pF |
| Package/Case | Axial |
| Diameter | 8mm |
| Fail Short | No |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Poles | 2 |
| Packaging | Tape and Reel |
| Series | VS |
| Termination | Axial |
| Weight | 0.050089oz |
| RoHS | Not Compliant |