PulseGuard Suppressors VS600A-B
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Fail Short | No |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Poles | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | VS |
| Termination | Axial |
| Voltage Rating | 600V |
| Weight | 0.050089oz |
| RoHS | Compliant |