
The VTD200SD is a 100A axial fuse with a resistance of 80mR. It operates within a temperature range of -40°C to 85°C. This component is available in bulk packaging with a quantity of 10,000 units. Note that it is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Littelfuse VTD200SD technical specifications.
| Current Rating | 100A |
| Hold Current | 2A |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 10000 |
| Packaging | Bulk |
| Resistance | 80mR |
| RoHS Compliant | No |
| Series | VTD |
| Termination | Axial |
| Trip Current | 4.5A |
| RoHS | Not Compliant |
No datasheet is available for this part.
