N-channel enhancement-mode power MOSFET is rated for 600 V drain-source voltage and 30 A continuous drain current at 25 °C. The device has a maximum on-resistance of 155 mΩ with a 10 V gate drive and supports pulsed drain current up to 60 A. It is avalanche rated and includes a fast intrinsic source-drain diode for power switching applications. The TO-263 package uses the tab as drain and is specified for a -55 °C to 150 °C operating junction temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse-IXYS IXFA30N60X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| FET Type | N-channel enhancement mode |
| Drain-Source Voltage | 600V |
| Gate-Source Voltage Continuous | ±30V |
| Gate-Source Voltage Transient | ±40V |
| Continuous Drain Current at 25°C | 30A |
| Pulsed Drain Current | 60A |
| Avalanche Current | 10A |
| Single Pulse Avalanche Energy | 1J |
| Maximum Power Dissipation at 25°C | 500W |
| Drain-Source On Resistance Maximum | 155mΩ |
| Gate Threshold Voltage | 2.5 to 4.5V |
| Forward Transconductance | 10 min, 17 typS |
| Input Capacitance | 2270pF |
| Output Capacitance | 1610pF |
| Reverse Transfer Capacitance | 14pF |
| Turn-On Delay Time | 21ns |
| Rise Time | 43ns |
| Total Gate Charge | 56nC |
| Junction Temperature Range | -55 to 150°C |
| Package Weight | 2.5g |
Download the complete datasheet for Littelfuse-IXYS IXFA30N60X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.